Part Details for MTMM-140-14-G-D-500 by Samtec Inc
Overview of MTMM-140-14-G-D-500 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-140-14-G-D-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-140-14-G-D-50
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-140-14-G-D-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Factory Stock |
|
$10.2800 / $15.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $18.2900 | Buy Now |
DISTI #
000000000007199649
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$9.0600 / $15.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0600 / $18.2900 | Buy Now |
DISTI #
64d39309cdd39e07de6546d6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 92 |
|
$4.1900 / $15.6700 | Buy Now |