Part Details for MTMM-141-07-T-Q-070 by Samtec Inc
Overview of MTMM-141-07-T-Q-070 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-141-07-T-Q-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-141-07-T-Q-07
|
Avnet Americas | Conn Unshrouded Header HDR 164 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-141-07-T-Q-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$6.3900 / $18.0600 | Buy Now |
DISTI #
000000000003220170
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$6.3900 / $18.0600 | Buy Now |
Part Details for MTMM-141-07-T-Q-070
MTMM-141-07-T-Q-070 CAD Models
MTMM-141-07-T-Q-070 Part Data Attributes
|
MTMM-141-07-T-Q-070
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-141-07-T-Q-070
Samtec Inc
Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 |
Alternate Parts for MTMM-141-07-T-Q-070
This table gives cross-reference parts and alternative options found for MTMM-141-07-T-Q-070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-141-07-T-Q-070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-141-04-L-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-04-L-Q-070 |
MTMM-141-13-T-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-13-T-Q-070 |
MTMM-141-07-L-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-07-L-Q-070 |
MTMM-141-09-T-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-09-T-Q-070 |
MTMM-141-03-T-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-03-T-Q-070 |
MTMM-141-13-L-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-13-L-Q-070 |
MTMM-141-10-G-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-10-G-Q-070 |
MTMM-141-12-G-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-12-G-Q-070 |
MTMM-141-02-T-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-02-T-Q-070 |
MTMM-141-08-G-Q-070 | Board Stacking Connector, 164 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-141-07-T-Q-070 vs MTMM-141-08-G-Q-070 |