Part Details for MTMS-101-25-G-D-125 by Samtec Inc
Overview of MTMS-101-25-G-D-125 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-101-25-G-D-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5725
|
Newark | .050" X .100" Variable Post Height Micro Terminal Strip Rohs Compliant: Yes |Samtec MTMS-101-25-G-D-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.7200 | Buy Now |
DISTI #
612-MTMS-101-25-G-D-125-ND
|
DigiKey | .050" X .100" VARIABLE POST HEIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
200-MTMS10125GD125
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.1500 / $0.5000 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.1643 / $0.4100 | Buy Now |
DISTI #
000000000000091100
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 0 |
|
$0.1900 / $0.5000 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.1643 / $0.4100 | Buy Now |
DISTI #
5cd90723cd7c1c4c385caa2c
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1200 / $0.5000 | Buy Now |
Part Details for MTMS-101-25-G-D-125
MTMS-101-25-G-D-125 CAD Models
MTMS-101-25-G-D-125 Part Data Attributes
|
MTMS-101-25-G-D-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-101-25-G-D-125
Samtec Inc
Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |