Part Details for MTMS-101-60-S-D-230 by Samtec Inc
Overview of MTMS-101-60-S-D-230 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-101-60-S-D-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X7430
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-101-60-S-D-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.7560 | Buy Now |
DISTI #
MTMS-101-60-S-D-23
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: MTMS-101-60-S-D-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.2295 / $0.6560 | Buy Now |
DISTI #
000000000003221459
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.2295 / $0.6560 | Buy Now |
Part Details for MTMS-101-60-S-D-230
MTMS-101-60-S-D-230 CAD Models
MTMS-101-60-S-D-230 Part Data Attributes
|
MTMS-101-60-S-D-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-101-60-S-D-230
Samtec Inc
Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MTMS-101-60-S-D-230
This table gives cross-reference parts and alternative options found for MTMS-101-60-S-D-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-101-60-S-D-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-06-G-D-110 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-06-G-D-110 |
MTMS-101-25-S-D-125 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTMS-101-25-S-D-125 |
MTSW-101-08-S-D-330-LL | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-08-S-D-330-LL |
MTSW-101-07-G-D-150 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-07-G-D-150 |
MTSW-101-08-G-D-285-LL | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-08-G-D-285-LL |
MTSW-101-09-T-D-229-LL | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-09-T-D-229-LL |
MTSW-101-08-L-D-318 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-08-L-D-318 |
MTSW-101-08-G-D-200-LL | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-08-G-D-200-LL |
MTSW-101-07-S-D-180-LL | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-07-S-D-180-LL |
MTSW-101-08-L-D-294 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-101-60-S-D-230 vs MTSW-101-08-L-D-294 |