Part Details for MTMS-102-01-L-D-001-001 by Samtec Inc
Overview of MTMS-102-01-L-D-001-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-102-01-L-D-001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMS-102-01-L-D-00
|
Avnet Americas | Conn Unshrouded HDR 4 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-102-01-L-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.3900 / $1.0200 | Buy Now |
DISTI #
000000000005488567
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.3900 / $1.0200 | Buy Now |
Part Details for MTMS-102-01-L-D-001-001
MTMS-102-01-L-D-001-001 CAD Models
MTMS-102-01-L-D-001-001 Part Data Attributes
|
MTMS-102-01-L-D-001-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-102-01-L-D-001-001
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 1 POSITION OMITTED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MTMS-102-01-L-D-001-001
This table gives cross-reference parts and alternative options found for MTMS-102-01-L-D-001-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-102-01-L-D-001-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-102-01-L-D-001-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-01-L-D-001-002 |
MTMS-102-25-L-D-002-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-25-L-D-002-002 |
MTMS-102-01-L-D-002-001 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-01-L-D-002-001 |
MTMS-102-02-L-D-002-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-02-L-D-002-002 |
MTMS-102-25-L-D-002-001 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-25-L-D-002-001 |
MTMS-102-25-L-D-001-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-25-L-D-001-002 |
MTMS-102-02-L-D-001-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-02-L-D-001-002 |
MTMS-102-02-L-D-001-001 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-02-L-D-001-001 |
MTMS-102-01-L-D-002-002 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | MTMS-102-01-L-D-001-001 vs MTMS-102-01-L-D-002-002 |