Part Details for MTMS-115-51-G-S-155 by Samtec Inc
Overview of MTMS-115-51-G-S-155 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-115-51-G-S-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X0557
|
Newark | Header, 15 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Mtms Series Rohs Compliant: Yes |Samtec MTMS-115-51-G-S-155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.6500 / $3.1900 | Buy Now |
DISTI #
612-MTMS-115-51-G-S-155-ND
|
DigiKey | CONN HDR .050" 15POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
DISTI #
200-MTMS11551GS155
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$1.1900 / $3.3700 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.3700 | Buy Now |
|
Powell Electronics | .050 x .100 Variab Min Qty: 1 | 90 |
|
$1.6300 / $3.3700 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.3700 | Buy Now |
DISTI #
5cd906afcd7c1c4c385c0b36
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 150 |
|
$0.9000 / $3.3700 | Buy Now |
DISTI #
MTMS-115-51-G-S-155
|
Toby Electronics | MTMS - Samtec 1.27mm x 2.54mm Variable Post Height Micro Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.8609 / $2.2179 | Buy Now |
Part Details for MTMS-115-51-G-S-155
MTMS-115-51-G-S-155 CAD Models
MTMS-115-51-G-S-155 Part Data Attributes
|
MTMS-115-51-G-S-155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-115-51-G-S-155
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MTMS-115-51-G-S-155
This table gives cross-reference parts and alternative options found for MTMS-115-51-G-S-155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-115-51-G-S-155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-15-61-G-S-759 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-51-G-S-155 vs DWM-15-61-G-S-759 |
MTMS-115-60-G-S-605 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-60-G-S-605 |
MTMS-115-51-G-S-190 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-51-G-S-190 |
MTMS-115-55-S-S-390 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-55-S-S-390 |
MTMS-115-25-L-S-125 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-25-L-S-125 |
MTMS-115-51-T-S-100 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-51-T-S-100 |
HDWM-15-58-G-S-200 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-51-G-S-155 vs HDWM-15-58-G-S-200 |
MTMS-115-01-T-S-230 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-01-T-S-230 |
MTMS-115-01-SM-S-230 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-51-G-S-155 vs MTMS-115-01-SM-S-230 |
HDWM-15-56-G-S-350 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-51-G-S-155 vs HDWM-15-56-G-S-350 |