Part Details for MTMS-115-53-S-S-110 by Samtec Inc
Overview of MTMS-115-53-S-S-110 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-115-53-S-S-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X0600
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-115-53-S-S-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $3.9700 | Buy Now |
DISTI #
MTMS-115-53-S-S-11
|
Avnet Americas | Conn Unshrouded HDR 15 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-115-53-S-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$1.4000 / $3.8300 | Buy Now |
DISTI #
MTMS-115-53-S-S-11
|
Avnet Americas | Conn Unshrouded HDR 15 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-115-53-S-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MTMS-115-53-S-S-11
|
Avnet Americas | Conn Unshrouded HDR 15 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: MTMS-115-53-S-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003863911
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$1.4000 / $3.8300 | Buy Now |
Part Details for MTMS-115-53-S-S-110
MTMS-115-53-S-S-110 CAD Models
MTMS-115-53-S-S-110 Part Data Attributes
|
MTMS-115-53-S-S-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-115-53-S-S-110
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MTMS-115-53-S-S-110
This table gives cross-reference parts and alternative options found for MTMS-115-53-S-S-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-115-53-S-S-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-15-61-G-S-759 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-53-S-S-110 vs DWM-15-61-G-S-759 |
MTMS-115-60-G-S-605 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-60-G-S-605 |
MTMS-115-51-G-S-190 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-51-G-S-190 |
MTMS-115-55-S-S-390 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-55-S-S-390 |
MTMS-115-25-L-S-125 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-25-L-S-125 |
MTMS-115-51-T-S-100 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-51-T-S-100 |
HDWM-15-58-G-S-200 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-115-53-S-S-110 vs HDWM-15-58-G-S-200 |
MTMS-115-01-T-S-230 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-01-T-S-230 |
MTMS-115-01-SM-S-230 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-53-S-S-110 vs MTMS-115-01-SM-S-230 |
HDWM-15-56-G-S-350 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-115-53-S-S-110 vs HDWM-15-56-G-S-350 |