Part Details for MTMS-119-53-S-S-100 by Samtec Inc
Overview of MTMS-119-53-S-S-100 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-119-53-S-S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X1358
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-119-53-S-S-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $5.0400 | Buy Now |
DISTI #
MTMS-119-53-S-S-10
|
Avnet Americas | Conn Unshrouded Header HDR 19 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTMS-119-53-S-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.7600 / $4.8100 | Buy Now |
DISTI #
000000000003223262
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.7600 / $4.8100 | Buy Now |
Part Details for MTMS-119-53-S-S-100
MTMS-119-53-S-S-100 CAD Models
MTMS-119-53-S-S-100 Part Data Attributes
|
MTMS-119-53-S-S-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-119-53-S-S-100
Samtec Inc
Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for MTMS-119-53-S-S-100
This table gives cross-reference parts and alternative options found for MTMS-119-53-S-S-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-119-53-S-S-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5AWT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311R5AWT19LF |
77311R8BET19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311R8BET19LF |
77311R4AAT19LF | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311R4AAT19LF |
77311R8AMT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311R8AMT19LF |
77311RTAVT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311RTAVT19LF |
77311RSAKT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311RSAKT19LF |
77311R1AYT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311R1AYT19LF |
77311RSADT19LF | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MTMS-119-53-S-S-100 vs 77311RSADT19LF |
77311RSBBT19LF | Board Connector | Amphenol FCi | MTMS-119-53-S-S-100 vs 77311RSBBT19LF |
77311R4AGT19LF | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MTMS-119-53-S-S-100 vs 77311R4AGT19LF |