Part Details for MTMS-149-55-S-S-390 by Samtec Inc
Overview of MTMS-149-55-S-S-390 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-149-55-S-S-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X5934
|
Newark | Header, 49 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:49Contacts, Contact Termination Type:Through Hole, Product Range:Mtms Series Rohs Compliant: Yes |Samtec MTMS-149-55-S-S-390 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$6.9400 / $11.4800 | Buy Now |
DISTI #
612-MTMS-149-55-S-S-390-ND
|
DigiKey | CONN HDR .050" 49POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3500 | Buy Now |
DISTI #
MTMS-149-55-S-S-39
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 49 Contacts, Through Hole, MTMS Series - Rail/Tube (Alt: MTMS-149-55-S-S-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 89 Factory Stock |
|
$6.7900 / $10.2400 | Buy Now |
DISTI #
200-MTMS14955SS390
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$3.7500 / $10.2400 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.7500 / $10.2400 | Buy Now |
DISTI #
MTMS-149-55-S-S-39
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 49 Contacts, Through Hole, MTMS Series - Rail/Tube (Alt: MTMS-149-55-S-S-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 89 Factory Stock |
|
$6.7900 / $10.2400 | Buy Now |
|
Powell Electronics | .050 x .100 Variab Min Qty: 1 | 53 |
|
$6.7900 / $10.2400 | Buy Now |
DISTI #
000000000002528229
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 89 |
|
$6.1800 / $10.2400 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.7500 / $10.2400 | Buy Now |
DISTI #
5cd90703cd7c1c4c385c84d3
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 89 |
|
$3.7500 / $10.2400 | Buy Now |
Part Details for MTMS-149-55-S-S-390
MTMS-149-55-S-S-390 CAD Models
MTMS-149-55-S-S-390 Part Data Attributes:
|
MTMS-149-55-S-S-390
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-149-55-S-S-390
Samtec Inc
Board Stacking Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for MTMS-149-55-S-S-390
This table gives cross-reference parts and alternative options found for MTMS-149-55-S-S-390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-149-55-S-S-390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-149-02-S-S-100 | Board Stacking Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMS-149-55-S-S-390 vs MTMS-149-02-S-S-100 |