Part Details for MTMS-150-01-G-S-088 by Samtec Inc
Overview of MTMS-150-01-G-S-088 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-150-01-G-S-088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69X6000
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-150-01-G-S-088 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $8.6500 | Buy Now |
DISTI #
MTMS-150-01-G-S-08
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTMS-150-01-G-S-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $7.9900 | Buy Now |
DISTI #
000000000002528230
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $7.9900 | Buy Now |
Part Details for MTMS-150-01-G-S-088
MTMS-150-01-G-S-088 CAD Models
MTMS-150-01-G-S-088 Part Data Attributes
|
MTMS-150-01-G-S-088
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-150-01-G-S-088
Samtec Inc
Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MTMS-150-01-G-S-088
This table gives cross-reference parts and alternative options found for MTMS-150-01-G-S-088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-150-01-G-S-088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-50-12-T-S-500-250 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs HW-50-12-T-S-500-250 |
MTMS-150-02-T-S-100 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs MTMS-150-02-T-S-100 |
353705-3 | CONNECTOR, 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | MTMS-150-01-G-S-088 vs 353705-3 |
MTMS-150-51-S-S-190 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs MTMS-150-51-S-S-190 |
353831-3 | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | MTMS-150-01-G-S-088 vs 353831-3 |
HW-50-11-G-S-452-239 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs HW-50-11-G-S-452-239 |
HW-50-09-L-S-250-370 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs HW-50-09-L-S-250-370 |
KX15-50KLDLE | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | MTMS-150-01-G-S-088 vs KX15-50KLDLE |
HW-50-10-G-S-623-110 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs HW-50-10-G-S-623-110 |
HW-50-09-T-S-560-085 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMS-150-01-G-S-088 vs HW-50-09-T-S-560-085 |