Part Details for MTN4256-AHR by Marktech Optoelectronics
Overview of MTN4256-AHR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTN4256-AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 40 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for MTN4256-AHR
MTN4256-AHR CAD Models
MTN4256-AHR Part Data Attributes
|
MTN4256-AHR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTN4256-AHR
Marktech Optoelectronics
7 Seg Numeric LED Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Infrared Range | NO | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |