Part Details for MTNSP-M3-10-3 by Essentra Components
Overview of MTNSP-M3-10-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTNSP-M3-10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTNSP-M3-10-3-ND
|
DigiKey | HEX STANDOFF M3 NYLON 10MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
265 In Stock |
|
$2.4710 / $4.5800 | Buy Now |
DISTI #
144-MTNSP-M3-10-3
|
Mouser Electronics | Standoffs & Spacers Stndff,Thrd ML/ML,White,10MM Spc RoHS: Compliant | 0 |
|
$2.4700 / $4.5800 | Order Now |
DISTI #
71184915
|
RS | Male To Male Standoff - Hexagonal Bottom, Insulator, Nylon/Brass,.394 in, 10.0 mm | Essentra Components MTNSP-M3-10-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | Male To Male Standoff - Natural - 10.0 mm (0.394 in) RoHS: Compliant | 0 |
|
$1.8100 / $5.7500 | Buy Now |
DISTI #
RICMTNSP-M3-10-3
|
DB Roberts | StndffThrd ML/MLWhite10MM Spc Standoff Thrd ML/ML White | 0 |
|
RFQ |