Part Details for MTO-390A/480V/3P by Omega Engineering
Overview of MTO-390A/480V/3P by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8390-A | Coilcraft Inc | Telecom Transformer | |
ADP2390ACPZ-R7 | Analog Devices | 18V,12A High Eff StepDown Reg | |
LT8390AHFE#PBF | Analog Devices | 60V 2MHz Sync 4-Switch Buck-Bo |
Price & Stock for MTO-390A/480V/3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTO-390A/480V/3P
|
Avnet Americas | LIGHTWEIGHT OIL IMMERSION HEATER WITH 3 ELEMENT CONSTRUCTION, 2 1/2" NPT STEEL FITTING - Bulk (Alt: MTO-390A/480V/3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,480.5543 | Buy Now |