There are no models available for this part yet.
Overview of MTP-88-W-S-C6A2 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
TPIC6A259DWG4 | Texas Instruments | 8-bit addressable latch 24-SOIC -40 to 125 | |
TPIC6A259DW | Texas Instruments | 8-bit addressable latch 24-SOIC -40 to 125 |
Price & Stock for MTP-88-W-S-C6A2 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MTP-88-W-S-C6A2-ND
|
DigiKey | CAT6A PLUG, 8P8C, 30U PLATING, S Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4806 In Stock |
|
$0.3911 / $0.9500 | Buy Now | |
DISTI #
737-MTP-88-W-S-C6A2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6A PLUG, 8P8C, 30U PLATING, S RoHS: Compliant | 0 |
|
$0.3220 / $0.3230 | Order Now | |
DISTI #
74894580
|
RS | Connector, CAT6A Plug, 8P8C, 30U PLATING | Adam Tech MTP-88-W-S-C6A2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3700 | Buy Now | ||
Onlinecomponents.com | Cat6A Plug, 8P8C, 30U Plating, S - Bag RoHS: Compliant | 0 |
|
$0.3208 / $0.6718 | Buy Now |