There are no models available for this part yet.
Overview of MTP310-1150S2 by Mintron Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTP310-1150S2 by Mintron Enterprise Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1mm 4mm 50P 2.5mm 1.27mm Single Row 1x50P PluginP1.27mm Pin Headers ROHS | 243 |
|
$0.0915 / $0.1736 | Buy Now |