Part Details for MTP310-1250S1 by Mintron Enterprise Co Ltd
Overview of MTP310-1250S1 by Mintron Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP310-1250S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mm 3mm 100P 2.5mm 1.27mm Double Row 2x50P PluginP1.27mm Pin Headers ROHS | 4 |
|
$0.1822 / $0.2026 | Buy Now |