Part Details for MTPS5085BWS by Marktech Optoelectronics
Overview of MTPS5085BWS by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTPS5085BWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1453-ND
|
DigiKey | 850NM TO-18 METAL CAN POINT SOUR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5282 / $49.2200 | Buy Now |
DISTI #
193-MTPS5085BWS
|
Mouser Electronics | Infrared Emitters Infrared Emitter 850nm RoHS: Compliant | 0 |
|
$36.5200 / $49.2100 | Order Now |
Part Details for MTPS5085BWS
MTPS5085BWS CAD Models
MTPS5085BWS Part Data Attributes
|
MTPS5085BWS
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS5085BWS
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3.5 mW | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 12 deg |