Part Details for MTR-LNA7-B07-US by Multi-Tech Systems Inc
Overview of MTR-LNA7-B07-US by Multi-Tech Systems Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTR-LNA7-B07-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-MTR-LNA7-B07-US-ND
|
DigiKey | ROUTER LTE CAT 4 W/US ACCY KIT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$444.0070 / $475.1700 | Buy Now |
DISTI #
MTR-LNA7-B07-US
|
Avnet Americas | LTE Cat 4 Router with Fallback and US Accessory Kit, US/Canada Region 700MHz/850MHz/1700MHz/1900MHz 7V to 32V - Bulk (Alt: MTR-LNA7-B07-US) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$428.0000 | Buy Now |
DISTI #
125-MTR-LNA7-B07-US
|
Mouser Electronics | Routers LTE Cat 4 Router with Fallback and US Accessory Kit (AT&T/Verizon) RoHS: Compliant | 24 |
|
$452.8900 / $484.6800 | Buy Now |
DISTI #
V36:1790_23788759
|
Arrow Electronics | CAT 4/LTE Cellular Module 700MHz/850MHz/1700MHz/1900MHz M2M Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 | Americas - 5 |
|
$450.4300 | Buy Now |
|
Future Electronics | 700MHz-850MHz 1.7GHz-1.9GHz 150Mbp MultiConnect®rCell 100 Series Cellular Router RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1Kit |
|
$419.6100 / $440.5900 | Buy Now |
DISTI #
69841408
|
Verical | CAT 4/LTE Cellular Module 700MHz/850MHz/1700MHz/1900MHz M2M Medical Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 5 |
|
$450.4300 | Buy Now |
DISTI #
MTR-LNA7-B07-US
|
Avnet Americas | LTE Cat 4 Router with Fallback and US Accessory Kit, US/Canada Region 700MHz/850MHz/1700MHz/1900MHz 7V to 32V - Bulk (Alt: MTR-LNA7-B07-US) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$428.0000 | Buy Now |
|
Neutron USA | LTE Cat 4 Cellular Router with Fallback and US Accessory Kit (AT&T/Verizon) | 0 |
|
$574.7900 | Buy Now |
|
Symmetry Electronics | LTE Cat 4 Router with Fallback and US Accessory Kit (AT&T/Verizon) Min Qty: 1 | 0 |
|
$428.0000 | Buy Now |