Part Details for MTR17-B07-U240-208 by Dobry Czas
Overview of MTR17-B07-U240-208 by Dobry Czas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTR17-B07-U240-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTR17-B07-U240-208
|
TME | Timer, 1s÷100h, SPDT x2, 250VAC/8A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 11 |
|
$22.7800 / $25.4000 | Buy Now |