There are no models available for this part yet.
Overview of MTR17-TPA-U240-208 by Dobry Czas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for MTR17-TPA-U240-208 by Dobry Czas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTR17-TPA-U240-208
|
TME | Timer, 1s÷100h, SPDT x2, 250VAC/8A, Usup: 12÷240VAC, 12÷240VDC, MTR Min Qty: 1 | 4 |
|
$37.3400 / $41.6400 | Buy Now |