Part Details for MTR17-TXY-U240-208 by Dobry Czas
Overview of MTR17-TXY-U240-208 by Dobry Czas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AI-1E9-33NU240.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B2-28NU240.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B9-28NU240.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for MTR17-TXY-U240-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTR17-TXY-U240-208
|
TME | Timer, 1s÷100h, SPDT x2, 250VAC/8A, Usup: 12÷240VAC, 12÷240VDC, MTR Min Qty: 1 | 11 |
|
$26.3400 / $29.6100 | Buy Now |