Part Details for MTR24000KARGGHWS by Vishay Intertechnologies
Overview of MTR24000KARGGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTR24000KARGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2316
|
Newark | Mtr 10% 100Ppm Ws |Vishay MTR24000KARGGHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.7400 | Buy Now |
DISTI #
MTR24000KARGGHWS
|
Avnet Americas | MTR 2.4K 10% FORM A 0-250PPM AU AU H WS - Waffle Pack (Alt: MTR24000KARGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5375 / $6.7398 | Buy Now |
Part Details for MTR24000KARGGHWS
MTR24000KARGGHWS CAD Models
MTR24000KARGGHWS Part Data Attributes
|
MTR24000KARGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTR24000KARGGHWS
Vishay Intertechnologies
Array/Network Resistor, Series, Thin Film, 0.25W, 2400ohm, 100V, 10% +/-Tol, -250ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Construction | Chip | |
Network Type | Series | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Technology | THIN FILM | |
Temperature Coefficient | -250 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 100 V |