Part Details for MTR4000AKBKANHWS by Vishay Intertechnologies
Overview of MTR4000AKBKANHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MTR4000AKBKANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y2329
|
Newark | Mtr 10% 100Ppm Ws |Vishay MTR4000AKBKANHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.9100 | Buy Now |
DISTI #
MTR4000AKBKANHWS
|
Avnet Americas | Resistor Thin Film Array 400 Ohm 10% 1/4W ±100 ppm/°C Series 13-Pin 0303 Wire Lead SMD - Waffle Pack (Alt: MTR4000AKBKANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1610 / $5.6938 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$4.4300 | Buy Now |
DISTI #
MTR4000AKBKANHWS
|
Avnet Americas | Resistor Thin Film Array 400 Ohm 10% 1/4W ±100 ppm/°C Series 13-Pin 0303 Wire Lead SMD - Waffle Pack (Alt: MTR4000AKBKANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1610 / $5.6938 | Buy Now |
Part Details for MTR4000AKBKANHWS
MTR4000AKBKANHWS CAD Models
MTR4000AKBKANHWS Part Data Attributes:
|
MTR4000AKBKANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTR4000AKBKANHWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.25W, 400ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
First Element Resistance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 12 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 400 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 100 V |