Part Details for MTRS6660D by Marktech Optoelectronics
Overview of MTRS6660D by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MTRS6660D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1064-ND
|
DigiKey | SENSOR REFLECTV 660NM PD TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
193-MTRS6660D
|
Mouser Electronics | Optical Switches, Specialized Visible Emitter 660nm RoHS: Compliant | 53 |
|
$2.0300 / $4.7100 | Buy Now |
Part Details for MTRS6660D
MTRS6660D CAD Models
MTRS6660D Part Data Attributes
|
MTRS6660D
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTRS6660D
Marktech Optoelectronics
Retroreflective Photoelectric Sensor, 0.5mm Min, 1.5mm Max, Cylindrical, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Body Height | 3 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |