Part Details for MTRS6660DSM by Marktech Optoelectronics
Overview of MTRS6660DSM by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MTRS6660DSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1521-ND
|
DigiKey | SENSOR REFLECTV 660NM PD TYP SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$16.2880 / $19.6100 | Buy Now |
DISTI #
193-MTRS6660DSM
|
Mouser Electronics | Optical Switches, Specialized Visible Emitter 660nm RoHS: Compliant | 0 |
|
$18.8900 / $27.6200 | Order Now |
Part Details for MTRS6660DSM
MTRS6660DSM CAD Models
MTRS6660DSM Part Data Attributes
|
MTRS6660DSM
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTRS6660DSM
Marktech Optoelectronics
Linear Position Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Body Breadth | 3.3 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 5.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |