Part Details for MTS-10 by Adam Technologies Inc
Overview of MTS-10 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTS-10
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 10POS 2.54MM RoHS: Compliant | 0 |
|
$0.1820 / $0.2000 | Order Now |
DISTI #
V99:2348_17617743
|
Arrow Electronics | Conn Housing PL 10 POS 2.54mm Crimp ST Cable Mount White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1736 | Americas - 100 |
|
$0.0625 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle Housing 10Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.1582 / $0.2919 | Buy Now |
DISTI #
30245522
|
Verical | Conn Housing PL 10 POS 2.54mm Crimp ST Cable Mount White RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1736 | Americas - 100 |
|
$0.0625 | Buy Now |
Part Details for MTS-10
MTS-10 CAD Models
MTS-10 Part Data Attributes:
|
MTS-10
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTS-10
Adam Technologies Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.197 inch | |
Body Depth | 0.504 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MTS-10
This table gives cross-reference parts and alternative options found for MTS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
432-3-010-X-KS0 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MTS-10 vs 432-3-010-X-KS0 |
2510-10-NR | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | GTK UK Ltd | MTS-10 vs 2510-10-NR |
CDH-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator | Adam Technologies Inc | MTS-10 vs CDH-10 |
MTA10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Adam Technologies Inc | MTS-10 vs MTA10 |
FCN-723J010/1 | HEADER CONNECTOR,CABLE MNT,10 CONTACTS,SKT,0.1 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | MTS-10 vs FCN-723J010/1 |
431-1-010-X-KS0 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MTS-10 vs 431-1-010-X-KS0 |