-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2017-ND
|
DigiKey | HEX STANDOFF M3 NYLON 12MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1319 In Stock |
|
$0.3402 / $0.6700 | Buy Now |
DISTI #
144-MTS-12
|
Mouser Electronics | Standoffs & Spacers Stndff,Thrd,Hex,Natural,12MM Spc RoHS: Compliant | 913 |
|
$0.3400 / $0.5600 | Buy Now |
DISTI #
71184921
|
RS | Female Standoff, Nylon, Natural, M3, 12.0 mm Spacer | Essentra Components MTS-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5700 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2530 | Buy Now |
|
Bisco Industries | 737 |
|
Buy Now | ||
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in) RoHS: Compliant |
600 In Stock |
|
$0.2281 / $0.3877 | Buy Now |
DISTI #
RICMTS-12
|
DB Roberts | StndffThrdHexNatural12MM Spc Standoff Thread Hex Natural | 0 |
|
RFQ | |
|
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in) RoHS: Compliant |
600 In Stock |
|
$0.2281 / $0.3877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy