Part Details for MTSD032AHC6MS-1WT by Micron Technology Inc
Overview of MTSD032AHC6MS-1WT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTSD032AHC6MS-1WT
MTSD032AHC6MS-1WT CAD Models
MTSD032AHC6MS-1WT Part Data Attributes
|
MTSD032AHC6MS-1WT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTSD032AHC6MS-1WT
Micron Technology Inc
Memory IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |