-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1358-ND
|
DigiKey | SWIR EMITTER 1020NM CERAMIC SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$33.2179 / $44.7600 | Buy Now |
DISTI #
193-MTSM2010-496-IR
|
Mouser Electronics | Infrared Emitters - High Power SWIR Emitter 1020nm RoHS: Compliant | 25 |
|
$33.2100 / $44.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTSM2010-496-IR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM2010-496-IR
Marktech Optoelectronics
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | INFRARED LED |