There are no models available for this part yet.
Overview of MTSM3080HSD-UV by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTSM3080HSD-UV by Marktech Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1125-MTSM3080HSD-UV-ND
|
DigiKey | 310NM 5.0X5.0 MM SMD DOME LENS U Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$173.5940 / $180.5400 | Buy Now | |
DISTI #
193-MTSM3080HSD-UV
|
Mouser Electronics | Infrared Emitters - High Power 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter RoHS: Compliant | 0 |
|
$173.5800 / $180.5100 | Order Now |