Part Details for MTSM3080HSF-UV by Marktech Optoelectronics
Overview of MTSM3080HSF-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTSM3080HSF-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTSM3080HSF-UV-ND
|
DigiKey | 310NM 5.0X5.0 MM SMD FLAT LENS U Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$213.0470 / $221.5700 | Buy Now |
DISTI #
193-MTSM3080HSF-UV
|
Mouser Electronics | Infrared Emitters - High Power 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter RoHS: Compliant | 0 |
|
$213.0400 / $221.5400 | Order Now |