Part Details for MTSS156-04-D by Pancon Corporation
Overview of MTSS156-04-D by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSS156-04-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2477 In Stock |
|
$0.1602 / $0.2603 | Buy Now |
DISTI #
MTSS156-4-D
|
TME | Socket, wire-board, male, PIN: 4, 3.96mm, THT, MAS-CON, tinned Min Qty: 2 | 7029 |
|
$0.2160 / $0.5370 | Buy Now |
|
Powell Electronics | MAS-CON Min Qty: 1 | 3000 |
|
$0.2552 / $0.3828 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2477 In Stock |
|
$0.1602 / $0.2603 | Buy Now |
Part Details for MTSS156-04-D
MTSS156-04-D CAD Models
MTSS156-04-D Part Data Attributes
|
MTSS156-04-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MTSS156-04-D
Pancon Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |