There are no models available for this part yet.
Overview of MTSS156-10-C by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTSS156-10-C by Pancon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant |
310 In Stock |
|
$0.5120 / $1.1210 | Buy Now | ||
DISTI #
62452198
|
Verical | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2106 | Americas - 300 |
|
$0.8580 / $1.4560 | Buy Now | |
DISTI #
MTSS156-10-C
|
TME | Connector: wire-board, socket, male, PIN: 10, 3.96mm, THT, MAS-CON Min Qty: 1 | 3111 |
|
$0.6030 / $0.8610 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant |
310 In Stock |
|
$0.5120 / $1.1210 | Buy Now |
CAD Models for MTSS156-10-C by Pancon Corporation
Part Data Attributes for MTSS156-10-C by Pancon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITW PANCON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
BRIGHT TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MTSS156-10-C
This table gives cross-reference parts and alternative options found for MTSS156-10-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSS156-10-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41661-0480 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 41661-0480 |
41661-0170 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 41661-0170 |
26-62-0101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 26-62-0101 |
41661-0078 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 41661-0078 |
4-644628-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | MTSS156-10-C vs 4-644628-0 |
1-647143-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | MTSS156-10-C vs 1-647143-0 |
26-20-2107 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 26-20-2107 |
53520-1024 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | MTSS156-10-C vs 53520-1024 |
42491-0303 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 42491-0303 |
41661-0281 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MTSS156-10-C vs 41661-0281 |