Part Details for MTSW-101-09-T-T-495 by Samtec Inc
Overview of MTSW-101-09-T-T-495 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-101-09-T-T-495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-101-09-T-T-495-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
MTSW-101-09-T-T-49
|
Avnet Americas | Conn Unshrouded HDR 3 POS Solder ST Through Hole - Bulk (Alt: MTSW-101-09-T-T-49) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2369 Factory Stock |
|
$0.1400 / $0.3400 | Buy Now |
DISTI #
200-MTSW-101-09TT495
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch | 0 |
|
$0.1000 / $0.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1000 / $0.3400 | Buy Now |
DISTI #
000000000005906145
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 2369 |
|
$0.1300 / $0.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1000 / $0.3400 | Buy Now |
DISTI #
5cd90799cd7c1c4c385d3352
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2369 |
|
$0.1000 / $0.3400 | Buy Now |
Part Details for MTSW-101-09-T-T-495
MTSW-101-09-T-T-495 CAD Models
MTSW-101-09-T-T-495 Part Data Attributes:
|
MTSW-101-09-T-T-495
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-101-09-T-T-495
Samtec Inc
Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MTSW-101-09-T-T-495
This table gives cross-reference parts and alternative options found for MTSW-101-09-T-T-495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-101-09-T-T-495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-07-T-T-110-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-07-T-T-110-RA |
MTSW-101-10-G-T-235 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-10-G-T-235 |
MTSW-101-08-G-T-229-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-08-G-T-229-RA |
MTSW-101-06-T-T-100 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-06-T-T-100 |
MTSW-101-22-L-T-290-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-22-L-T-290-RA |
MTSW-101-08-G-T-200-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-08-G-T-200-RA |
MTSW-101-08-T-T-008-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-08-T-T-008-RA |
MTSW-101-08-T-T-130-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-08-T-T-130-RA |
MTSW-101-12-L-T-027-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-12-L-T-027-RA |
MTSW-101-07-T-T-060-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-101-09-T-T-495 vs MTSW-101-07-T-T-060-RA |