Part Details for MTSW-102-05-T-S-060 by Samtec Inc
Overview of MTSW-102-05-T-S-060 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTSW-102-05-T-S-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-102-05-T-S-060-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
MTSW-102-05-T-S-06
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-102-05-T-S-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2314 Factory Stock |
|
$0.0800 / $0.2000 | Buy Now |
DISTI #
200-MTSW10205TS060
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch | 0 |
|
$0.0600 / $0.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1640 | Buy Now |
|
Powell Electronics | Variable Post Height Header Strips, 2.00 Min Qty: 1 | 1527 |
|
$0.0800 / $0.2000 | Buy Now |
DISTI #
000000000006251121
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 2314 |
|
$0.0700 / $0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0673 / $0.1640 | Buy Now |
DISTI #
601bc398df66d53c21d3dc4e
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2314 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for MTSW-102-05-T-S-060
MTSW-102-05-T-S-060 CAD Models
MTSW-102-05-T-S-060 Part Data Attributes
|
MTSW-102-05-T-S-060
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-102-05-T-S-060
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 13.344 N |
Alternate Parts for MTSW-102-05-T-S-060
This table gives cross-reference parts and alternative options found for MTSW-102-05-T-S-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-102-05-T-S-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-102-08-S-S-261 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs HMTSW-102-08-S-S-261 |
HMTSW-102-08-H-S-260 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs HMTSW-102-08-H-S-260 |
HMTSW-102-06-F-S-110 | Board Stacking Connector, | Samtec Inc | MTSW-102-05-T-S-060 vs HMTSW-102-06-F-S-110 |
MTSW-102-08-F-S-264 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-08-F-S-264 |
MTSW-102-08-T-S-255 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-08-T-S-255 |
MTSW-102-06-S-S-100 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-06-S-S-100 |
MTSW-102-06-F-S-110 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-06-F-S-110 |
MTSW-102-08-L-S-008 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-08-L-S-008 |
MTSW-102-06-S-S-105 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-06-S-S-105 |
MTSW-102-08-L-S-250 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-102-05-T-S-060 vs MTSW-102-08-L-S-250 |