Part Details for MTSW-102-08-F-S-226-RA by Samtec Inc
Overview of MTSW-102-08-F-S-226-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-102-08-F-S-226-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-102-08-F-S-22
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-102-08-F-S-22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0800 / $0.2600 | Buy Now | |
DISTI #
MTSW-102-08-F-S-22
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-102-08-F-S-22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.2600 | Buy Now |
DISTI #
MTSW-102-08-F-S-22
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-102-08-F-S-22) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.2600 | Buy Now |
DISTI #
000000000006350151
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.1000 / $0.2600 | Buy Now |
|
Master Electronics | 0 |
|
$0.0800 / $0.2600 | Buy Now | |
DISTI #
61b8b41e23fb22f61c5d105c
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0800 / $0.2600 | Buy Now |
Part Details for MTSW-102-08-F-S-226-RA
MTSW-102-08-F-S-226-RA CAD Models
MTSW-102-08-F-S-226-RA Part Data Attributes
|
MTSW-102-08-F-S-226-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-102-08-F-S-226-RA
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 13.344 N |