Datasheets
MTSW-103-07-G-T-110 by:

Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-103-07-G-T-110 by Samtec Inc

Overview of MTSW-103-07-G-T-110 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-103-07-G-T-110

Part # Distributor Description Stock Price Buy
DISTI # 08W5197
Newark Header, 9 Contacts, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-103-07-G-T-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2087
  • 1 $1.3800
  • 10 $1.2500
  • 100 $1.0700
  • 500 $0.8950
  • 1,000 $0.7650
  • 2,500 $0.7100
  • 5,000 $0.6800
  • 10,000 $0.6650
$0.6650 / $1.3800 Buy Now
DISTI # 612-MTSW-103-07-G-T-110-ND
DigiKey CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7700
$1.7700 Buy Now
DISTI # MTSW-103-07-G-T-11
Avnet Americas Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-103-07-G-T-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2087 Factory Stock
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
$0.6700 / $1.6200 Buy Now
DISTI # 200-MTSW10307GT110
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $1.6200
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,500 $0.6000
  • 5,000 $0.4700
  • 10,000 $0.3400
$0.3400 / $1.6200 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,000 $0.6000
  • 5,000 $0.4700
  • 10,000 $0.3400
$0.3400 / $1.6200 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 1377
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
$0.6700 / $1.6200 Buy Now
DISTI # 000000000000134745
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 2087
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,000 $0.6000
$0.6000 / $1.6200 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,000 $0.6000
  • 5,000 $0.4700
  • 10,000 $0.3400
$0.3400 / $1.6200 Buy Now
DISTI # 5cd907e7cd7c1c4c385d8a24
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2087
  • 1 $1.6200
  • 50 $1.2500
  • 100 $1.0100
  • 500 $0.8600
  • 1,000 $0.6700
  • 2,000 $0.6000
  • 5,000 $0.4700
  • 10,000 $0.3400
$0.3400 / $1.6200 Buy Now

Part Details for MTSW-103-07-G-T-110

MTSW-103-07-G-T-110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-103-07-G-T-110 Part Data Attributes

MTSW-103-07-G-T-110 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-103-07-G-T-110 Samtec Inc Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 0.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for MTSW-103-07-G-T-110

This table gives cross-reference parts and alternative options found for MTSW-103-07-G-T-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-103-07-G-T-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-103-08-T-T-340 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-08-T-T-340
MTSW-103-07-T-T-008-RA Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-07-T-T-008-RA
MTSW-103-22-T-T-330-RA Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-22-T-T-330-RA
MTSW-103-07-T-T-013-RA Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-07-T-T-013-RA
MTSW-103-08-S-T-252 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-08-S-T-252
MTSW-103-06-T-T-195 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-06-T-T-195
MTSW-103-08-G-T-007 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-08-G-T-007
MTSW-103-08-G-T-130 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-08-G-T-130
MTSW-103-06-G-T-110 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-06-G-T-110
MTSW-103-06-G-T-185 Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-07-G-T-110 vs MTSW-103-06-G-T-185

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-103-07-G-T-110 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-103-07-G-T-110 by Samtec Inc

  • Please alert me when MTSW-103-07-G-T-110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-103-07-G-T-110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-103-07-G-T-110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-103-07-G-T-110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-103-07-G-T-110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-103-07-G-T-110 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: