Part Details for MTSW-103-09-L-D-245-RA by Samtec Inc
Overview of MTSW-103-09-L-D-245-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-103-09-L-D-245-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-103-09-L-D-24
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder RA Through Hole Bulk - Bulk (Alt: MTSW-103-09-L-D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Factory Stock |
|
$0.4200 / $1.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2100 / $1.0300 | Buy Now | |
DISTI #
MTSW-103-09-L-D-24
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder RA Through Hole Bulk - Bulk (Alt: MTSW-103-09-L-D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Factory Stock |
|
$0.4200 / $1.0300 | Buy Now |
DISTI #
MTSW-103-09-L-D-24
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder RA Through Hole Bulk - Bulk (Alt: MTSW-103-09-L-D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Factory Stock |
|
$0.4200 / $1.0300 | Buy Now |
DISTI #
000000000006350157
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 838 |
|
$0.3800 / $1.0300 | Buy Now |
DISTI #
MTSW-103-09-L-D-245-RA
|
Avnet Abacus | Conn Unshrouded Header 6 POS 2.54mm Solder RA Through Hole Bulk (Alt: MTSW-103-09-L-D-245-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2100 / $1.0300 | Buy Now | |
DISTI #
6184dfec0cc53988f408face
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 838 |
|
$0.2100 / $1.0300 | Buy Now |
Part Details for MTSW-103-09-L-D-245-RA
MTSW-103-09-L-D-245-RA CAD Models
MTSW-103-09-L-D-245-RA Part Data Attributes
|
MTSW-103-09-L-D-245-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-103-09-L-D-245-RA
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Terminal Length | 0.275 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MTSW-103-09-L-D-245-RA
This table gives cross-reference parts and alternative options found for MTSW-103-09-L-D-245-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-103-09-L-D-245-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-103-24-T-D-090 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-103-09-L-D-245-RA vs MTSW-103-24-T-D-090 |