Datasheets
MTSW-105-11-T-S-090 by: Samtec Inc

Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-105-11-T-S-090 by Samtec Inc

Overview of MTSW-105-11-T-S-090 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-105-11-T-S-090

Part # Distributor Description Stock Price Buy
DISTI # MTSW-105-11-T-S-090-ND
DigiKey CONN HEADER VERT 5POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTSW-105-11-T-S-09
Avnet Americas Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-105-11-T-S-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.5240
  • 25 $0.4820
  • 100 $0.3620
  • 1,000 $0.2570
  • 5,000 $0.2272
  • 10,000 $0.1975
  • 50,000 $0.1699
  • 100,000 $0.1589
$0.1589 / $0.5240 Buy Now
DISTI # 000000000003079569
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.5240
  • 25 $0.4820
  • 100 $0.3620
  • 1,000 $0.2570
  • 5,000 $0.2272
  • 10,000 $0.1975
  • 50,000 $0.1699
  • 100,000 $0.1589
$0.1589 / $0.5240 Buy Now

Part Details for MTSW-105-11-T-S-090

MTSW-105-11-T-S-090 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-105-11-T-S-090 Part Data Attributes

MTSW-105-11-T-S-090 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-105-11-T-S-090 Samtec Inc Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 5

Alternate Parts for MTSW-105-11-T-S-090

This table gives cross-reference parts and alternative options found for MTSW-105-11-T-S-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-105-11-T-S-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-105-12-G-S-740 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-12-G-S-740
MTSW-105-21-G-S-240 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-21-G-S-240
MTSW-105-11-T-S-315 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-11-T-S-315
MTSW-105-12-T-S-787 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-12-T-S-787
MTSW-105-10-G-S-077 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-10-G-S-077
MTSW-105-11-F-S-565 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-11-F-S-565
MTSW-105-21-T-S-002 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-21-T-S-002
MTSW-105-09-T-S-320 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-09-T-S-320
MTSW-105-10-L-S-625 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-10-L-S-625
MTSW-105-11-L-S-696 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-11-L-S-696
Part Number Description Manufacturer Compare
MTSW-105-09-G-S-250-RA Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-09-G-S-250-RA
MTSW-105-21-T-S-021 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-21-T-S-021
MTSW-105-10-G-S-135-RA Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-10-G-S-135-RA
MTSW-105-13-T-S-530 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-13-T-S-530
MTSW-105-07-G-S-011-RA Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-07-G-S-011-RA
MTSW-105-07-T-S-007-RA Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-07-T-S-007-RA
MTSW-105-12-L-S-775 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-12-L-S-775
MTSW-105-10-G-S-510 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-10-G-S-510
MTSW-105-11-L-S-696 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-11-L-S-696
MTSW-105-09-T-S-190-RE Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-11-T-S-090 vs MTSW-105-09-T-S-190-RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-105-11-T-S-090 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-105-11-T-S-090 by Samtec Inc

  • Please alert me when MTSW-105-11-T-S-090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-105-11-T-S-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-105-11-T-S-090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-105-11-T-S-090 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-105-11-T-S-090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-105-11-T-S-090 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: