Part Details for MTSW-105-22-S-T-380 by Samtec Inc
Overview of MTSW-105-22-S-T-380 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-105-22-S-T-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09W1427
|
Newark | Header, 15 Contacts, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-105-22-S-T-380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 754 |
|
$1.6200 / $3.1400 | Buy Now |
DISTI #
612-MTSW-105-22-S-T-380-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9400 | Buy Now |
DISTI #
MTSW-105-22-S-T-38
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-105-22-S-T-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 754 Factory Stock |
|
$1.6000 / $3.3800 | Buy Now |
DISTI #
200-MTSW10522ST380
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.1300 / $3.3800 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8100 / $3.3800 | Buy Now |
DISTI #
MTSW-105-22-S-T-38
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-105-22-S-T-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 754 Factory Stock |
|
$1.6000 / $3.3800 | Buy Now |
|
Powell Electronics | .100 Variable Post Min Qty: 1 | 452 |
|
$1.6000 / $3.3800 | Buy Now |
DISTI #
MTSW-105-22-S-T-380
|
Avnet Abacus | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole (Alt: MTSW-105-22-S-T-380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8100 / $3.3800 | Buy Now |
DISTI #
5cd907dacd7c1c4c385d7b80
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 754 |
|
$0.8100 / $3.3800 | Buy Now |
Part Details for MTSW-105-22-S-T-380
MTSW-105-22-S-T-380 CAD Models
MTSW-105-22-S-T-380 Part Data Attributes:
|
MTSW-105-22-S-T-380
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-105-22-S-T-380
Samtec Inc
Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MTSW-105-22-S-T-380
This table gives cross-reference parts and alternative options found for MTSW-105-22-S-T-380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-105-22-S-T-380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-05-14-T-T-200-615 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-105-22-S-T-380 vs ZW-05-14-T-T-200-615 |
DW-05-12-F-T-666 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-105-22-S-T-380 vs DW-05-12-F-T-666 |
MTSW-105-24-H-T-225 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | MTSW-105-22-S-T-380 vs MTSW-105-24-H-T-225 |
ZW-05-10-L-T-462-250 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-105-22-S-T-380 vs ZW-05-10-L-T-462-250 |
ZW-05-11-F-T-620-300 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTSW-105-22-S-T-380 vs ZW-05-11-F-T-620-300 |