Datasheets
MTSW-106-07-G-S-007-RA by:

Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Part Details for MTSW-106-07-G-S-007-RA by Samtec Inc

Overview of MTSW-106-07-G-S-007-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-106-07-G-S-007-RA

Part # Distributor Description Stock Price Buy
DISTI # MTSW-106-07-G-S-007-RA-ND
DigiKey CONN HEADER R/A 6POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTSW-106-07-G-S-00
Avnet Americas Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-106-07-G-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.9670
  • 25 $0.8200
  • 100 $0.5090
  • 1,000 $0.4930
  • 4,167 $0.4340
  • 8,333 $0.3910
  • 10,000 $0.3760
  • 41,667 $0.3250
$0.3250 / $0.9670 Buy Now
DISTI # 000000000002221963
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.9670
  • 25 $0.8200
  • 100 $0.5090
  • 1,000 $0.4930
  • 4,167 $0.4340
  • 8,333 $0.3910
  • 10,000 $0.3760
  • 41,667 $0.3250
$0.3250 / $0.9670 Buy Now
DISTI # 5cd907cccd7c1c4c385d6c65
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $1.0800
  • 50 $0.8400
  • 100 $0.6800
  • 500 $0.5800
  • 1,000 $0.4400
  • 2,000 $0.4000
  • 5,000 $0.3100
  • 10,000 $0.2200
$0.2200 / $1.0800 Buy Now

Part Details for MTSW-106-07-G-S-007-RA

MTSW-106-07-G-S-007-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-106-07-G-S-007-RA Part Data Attributes

MTSW-106-07-G-S-007-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-106-07-G-S-007-RA Samtec Inc Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.119 inch
Body Depth 0.16 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for MTSW-106-07-G-S-007-RA

This table gives cross-reference parts and alternative options found for MTSW-106-07-G-S-007-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-106-07-G-S-007-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-106-10-G-S-520-LA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-10-G-S-520-LA
MTSW-106-22-L-S-260-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-22-L-S-260-RA
MTSW-106-09-G-S-124-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-09-G-S-124-RA
MTSW-106-10-T-S-495-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-10-T-S-495-RA
MTSW-106-22-T-S-120-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-22-T-S-120-RA
MTSW-106-07-T-S-130-LA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-07-T-S-130-LA
MTSW-106-12-G-S-510-RE Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-12-G-S-510-RE
MTSW-106-11-T-S-330-RE Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-11-T-S-330-RE
MTSW-106-10-G-S-445-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-10-G-S-445-RA
MTSW-106-24-L-S-170-RA Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-007-RA vs MTSW-106-24-L-S-170-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-106-07-G-S-007-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-106-07-G-S-007-RA by Samtec Inc

  • Please alert me when MTSW-106-07-G-S-007-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-106-07-G-S-007-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-106-07-G-S-007-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-106-07-G-S-007-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-106-07-G-S-007-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-106-07-G-S-007-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: