Datasheets
MTSW-106-07-G-S-300 by:

Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-106-07-G-S-300 by Samtec Inc

Overview of MTSW-106-07-G-S-300 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-106-07-G-S-300

Part # Distributor Description Stock Price Buy
DISTI # 69X7924
Newark Modified .025 Square Post Terminal |Samtec MTSW-106-07-G-S-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
  • 50 $0.8880
  • 100 $0.7010
  • 500 $0.4200
  • 1,000 $0.3240
  • 5,000 $0.3080
$0.3080 / $1.0800 Buy Now
DISTI # MTSW-106-07-G-S-300-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTSW-106-07-G-S-30
Avnet Americas Conn Unshrouded HDR 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-106-07-G-S-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.9850
  • 25 $0.8350
  • 100 $0.5650
  • 1,000 $0.4450
  • 4,167 $0.3940
  • 8,333 $0.3540
  • 10,000 $0.3420
  • 41,667 $0.2960
$0.2960 / $0.9850 Buy Now
DISTI # 000000000005036017
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.9850
  • 25 $0.8350
  • 100 $0.5650
  • 1,000 $0.4450
  • 4,167 $0.3940
  • 8,333 $0.3540
  • 10,000 $0.3420
  • 41,667 $0.2960
$0.2960 / $0.9850 Buy Now

Part Details for MTSW-106-07-G-S-300

MTSW-106-07-G-S-300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-106-07-G-S-300 Part Data Attributes

MTSW-106-07-G-S-300 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-106-07-G-S-300 Samtec Inc Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for MTSW-106-07-G-S-300

This table gives cross-reference parts and alternative options found for MTSW-106-07-G-S-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-106-07-G-S-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-106-09-G-S-485 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-09-G-S-485
MTSW-106-07-T-S-229 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-229
MTSW-106-07-T-S-180 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-180
MTSW-106-07-T-S-205 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-205
MTSW-106-07-T-S-240 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-240
MTSW-106-07-L-S-105 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-L-S-105
MTSW-106-07-F-S-215 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-F-S-215
MTSW-106-07-G-S-150 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-G-S-150
MTSW-106-07-L-S-024 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-L-S-024
MTSW-106-07-L-S-202 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-L-S-202
Part Number Description Manufacturer Compare
MTSW-106-07-G-S-147 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-G-S-147
MTSW-106-07-T-S-125 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-125
MTSW-106-09-G-S-485 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-09-G-S-485
MTSW-106-07-L-S-105 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-L-S-105
MTSW-106-07-T-S-240 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-240
MTSW-106-07-T-S-070 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-T-S-070
MTSW-106-09-T-S-430 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-09-T-S-430
MTSW-106-07-S-S-185 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-S-S-185
MTSW-106-07-F-S-100 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-F-S-100
MTSW-106-07-L-S-200-LL Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc MTSW-106-07-G-S-300 vs MTSW-106-07-L-S-200-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-106-07-G-S-300 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-106-07-G-S-300 by Samtec Inc

  • Please alert me when MTSW-106-07-G-S-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-106-07-G-S-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-106-07-G-S-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-106-07-G-S-300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-106-07-G-S-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-106-07-G-S-300 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: