Part Details for MTSW-107-07-G-T-240-014 by Samtec Inc
Overview of MTSW-107-07-G-T-240-014 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-107-07-G-T-240-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09W4273
|
Newark | Header, 21 Contact, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:21Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-107-07-G-T-240-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 727 |
|
$1.7500 / $3.3700 | Buy Now |
DISTI #
612-MTSW-107-07-G-T-240-014-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
MTSW-107-07-G-T-24
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-07-G-T-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 727 Factory Stock |
|
$1.7200 / $3.5600 | Buy Now |
DISTI #
200-MTSW1077GT240014
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.2400 / $3.5600 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9300 / $3.5600 | Buy Now |
DISTI #
MTSW-107-07-G-T-24
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-07-G-T-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 727 Factory Stock |
|
$1.7200 / $3.5600 | Buy Now |
|
Powell Electronics | Variable Heigh Min Qty: 1 | 436 |
|
$1.7200 / $3.5600 | Buy Now |
DISTI #
000000000001334604
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 727 |
|
$1.5600 / $3.5600 | Buy Now |
DISTI #
MTSW-107-07-G-T-240-014
|
Avnet Abacus | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole (Alt: MTSW-107-07-G-T-240-014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9300 / $3.5600 | Buy Now |
Part Details for MTSW-107-07-G-T-240-014
MTSW-107-07-G-T-240-014 CAD Models
MTSW-107-07-G-T-240-014 Part Data Attributes:
|
MTSW-107-07-G-T-240-014
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-107-07-G-T-240-014
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |