Part Details for MTSW-113-28-L-T-1030 by Samtec Inc
Overview of MTSW-113-28-L-T-1030 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-113-28-L-T-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-113-28-L-T-1030-ND
|
DigiKey | CONN HEADER VERT 39POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MTSW-113-28-L-T-10
|
Avnet Americas | Conn Unshrouded Header HDR 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-113-28-L-T-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2800 / $6.5100 | Buy Now |
DISTI #
MTSW-113-28-L-T-10
|
Avnet Americas | Conn Unshrouded Header HDR 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-113-28-L-T-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MTSW-113-28-L-T-10
|
Avnet Americas | Conn Unshrouded Header HDR 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-113-28-L-T-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003525820
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2800 / $6.5100 | Buy Now |
Part Details for MTSW-113-28-L-T-1030
MTSW-113-28-L-T-1030 CAD Models
MTSW-113-28-L-T-1030 Part Data Attributes
|
MTSW-113-28-L-T-1030
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-113-28-L-T-1030
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |