Part Details for MTSW-116-08-F-D-150-RA by Samtec Inc
Overview of MTSW-116-08-F-D-150-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-116-08-F-D-150-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-116-08-F-D-150-RA-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
MTSW-116-08-F-D-15
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-116-08-F-D-15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $3.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8700 / $3.6200 | Buy Now | |
DISTI #
MTSW-116-08-F-D-15
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-116-08-F-D-15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $3.6200 | Buy Now |
DISTI #
MTSW-116-08-F-D-15
|
Avnet Americas | Connector Unshrouded Header 32 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: MTSW-116-08-F-D-15) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $3.6200 | Buy Now |
DISTI #
000000000006310919
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$1.5500 / $3.6200 | Buy Now |
|
Master Electronics | 0 |
|
$0.8700 / $3.6200 | Buy Now | |
DISTI #
6092573a8aa3490af3b7688a
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8700 / $3.6200 | Buy Now |
DISTI #
MTSW-116-08-F-D-150-RA
|
Toby Electronics | MTSW - Samtec 2.54mm Extended Right Angle Variable Post Height Header 08 Lead Style - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.8230 / $2.3727 | Buy Now |
Part Details for MTSW-116-08-F-D-150-RA
MTSW-116-08-F-D-150-RA CAD Models
MTSW-116-08-F-D-150-RA Part Data Attributes
|
MTSW-116-08-F-D-150-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-116-08-F-D-150-RA
Samtec Inc
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |