Part Details for MTSW-117-07-L-T-125 by Samtec Inc
Overview of MTSW-117-07-L-T-125 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-117-07-L-T-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X0123
|
Newark | Modified .025 Square Post Terminal |Samtec MTSW-117-07-L-T-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $6.4200 | Buy Now |
DISTI #
MTSW-117-07-L-T-125-ND
|
DigiKey | CONN HEADER VERT 51POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MTSW-117-07-L-T-12
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-117-07-L-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.1300 / $6.0900 | Buy Now |
DISTI #
MTSW-117-07-L-T-12
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-117-07-L-T-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004004004
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.1300 / $6.0900 | Buy Now |
Part Details for MTSW-117-07-L-T-125
MTSW-117-07-L-T-125 CAD Models
MTSW-117-07-L-T-125 Part Data Attributes:
|
MTSW-117-07-L-T-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-117-07-L-T-125
Samtec Inc
Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MTSW-117-07-L-T-125
This table gives cross-reference parts and alternative options found for MTSW-117-07-L-T-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-117-07-L-T-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-117-21-G-T-1140 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs MTSW-117-21-G-T-1140 |
MTSW-117-13-G-T-880 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs MTSW-117-13-G-T-880 |
HW-17-15-S-T-200-210 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs HW-17-15-S-T-200-210 |
MTSW-117-06-T-T-050-LL | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs MTSW-117-06-T-T-050-LL |
MTSW-117-08-L-T-008 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-117-07-L-T-125 vs MTSW-117-08-L-T-008 |
TW-17-03-L-T-235-110 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs TW-17-03-L-T-235-110 |
MTSW-117-22-S-T-310 | Board Stacking Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-117-07-L-T-125 vs MTSW-117-22-S-T-310 |