MTSW-119-10-G-D-440-RA
Samtec Inc
Description: Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of MTSW-119-10-G-D-440-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTSW-119-10-G-D-440-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94P0181
Newark Variable Height Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec MTSW-119-10-G-D-440-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.8800
  • 50 $7.6900
  • 100 $6.5100
  • 500 $4.6200
  • 1,000 $3.5100
$3.5100 / $8.8800 Buy Now
DISTI # 3937-MTSW-119-10-G-D-440-RA-ND
DigiKey CONN HEADER R/A 38POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 63
In Stock
  • 1 $10.1600
  • 25 $9.1820
  • 50 $8.5272
  • 100 $8.1273
  • 500 $6.2727
$6.2727 / $10.1600 Buy Now
DISTI # 612-MTSW-119-10-G-D-440-RA-ND
DigiKey CONN HEADER R/A 38POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.5900
$5.5900 Buy Now
DISTI # MTSW-119-10-G-D-44
Avnet Americas Conn Unshrouded Header HDR 38 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-119-10-G-D-44) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 96 Factory Stock
RFQ
DISTI # 200-MTSW11910GD440RA
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $5.5900
  • 25 $5.0500
  • 50 $4.6900
  • 100 $4.4700
  • 500 $3.4500
  • 1,000 $3.1000
  • 2,500 $2.4200
$2.4200 / $5.5900 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $6.5600
  • 25 $5.6600
  • 100 $5.0500
  • 250 $4.8300
  • 500 $3.5800
  • 1,000 $3.3200
  • 2,500 $2.5800
  • 5,000 $1.9000
$1.9000 / $6.5600 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 63
  • 1 $5.5900
  • 25 $5.0500
  • 50 $4.6900
  • 100 $4.4700
  • 500 $3.4500
$3.4500 / $5.5900 Buy Now
DISTI # 000000000001337301
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 96
  • 1 $5.5900
  • 25 $5.0500
  • 50 $4.6900
  • 100 $4.4700
  • 500 $3.4500
  • 1,000 $3.1000
$3.1000 / $5.5900 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $6.5600
  • 25 $5.6600
  • 100 $5.0500
  • 250 $4.8300
  • 500 $3.5800
  • 1,000 $3.3200
  • 2,500 $2.5800
  • 5,000 $1.9000
$1.9000 / $6.5600 Buy Now
DISTI # 5cd90a10cd7c1c4c385fe8ff
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 96
  • 1 $5.5880
  • 25 $5.0510
  • 50 $4.6940
  • 100 $4.4700
  • 500 $3.4460
  • 1,000 $3.1040
  • 2,500 $2.4210
  • 5,000 $1.7380
$1.7380 / $5.5880 Buy Now

CAD Models for MTSW-119-10-G-D-440-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTSW-119-10-G-D-440-RA by Samtec Inc

MTSW-119-10-G-D-440-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.219 inch
Body Depth
0.26 inch
Body Length
1.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
Want to compare parts?
  1. MTSW-119-10-G-D-440-RA
    Samtec Inc
    Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MTSW-119-10-G-D-440-RA

This table gives cross-reference parts and alternative options found for MTSW-119-10-G-D-440-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-119-10-G-D-440-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-119-07-G-D-080-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-07-G-D-080-RA
MTSW-119-10-T-D-500-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-10-T-D-500-RA
MTSW-119-10-G-D-500-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-10-G-D-500-RA
MTSW-119-09-T-D-340-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-09-T-D-340-RA
MTSW-119-10-G-D-520-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-10-G-D-520-RA
MTSW-119-22-L-D-240-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-22-L-D-240-RA
MTSW-119-07-T-D-130-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-07-T-D-130-RA
MTSW-119-10-L-D-430-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-10-L-D-430-RA
MTSW-119-10-T-D-530-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-10-T-D-530-RA
MTSW-119-07-L-D-130-RA Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-119-10-G-D-440-RA vs MTSW-119-07-L-D-130-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-119-10-G-D-440-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-119-10-G-D-440-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-119-10-G-D-440-RA would you like to use for your alert(s)?
  • Please alert me when MTSW-119-10-G-D-440-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-119-10-G-D-440-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-119-10-G-D-440-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-119-10-G-D-440-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-119-10-G-D-440-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-119-10-G-D-440-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: