Part Details for MTSW-133-08-T-D-170-RA-007 by Samtec Inc
Overview of MTSW-133-08-T-D-170-RA-007 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-133-08-T-D-170-RA-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94P9073
|
Newark | Variable Height Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec MTSW-133-08-T-D-170-RA-007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$2.9300 / $7.4000 | Buy Now |
DISTI #
612-MTSW-133-08-T-D-170-RA-007-ND
|
DigiKey | CONN HEADER R/A 66POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6900 | Buy Now |
DISTI #
MTSW-133-08-T-D-17
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-133-08-T-D-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 Factory Stock |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
200-MTSW1338TD170RA7
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.5000 / $4.6100 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $4.6100 | Buy Now |
DISTI #
MTSW-133-08-T-D-17
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-133-08-T-D-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 Factory Stock |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
MTSW-133-08-T-D-17
|
Avnet Americas | Conn Unshrouded Header HDR 66 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-133-08-T-D-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 Factory Stock |
|
$2.8600 / $4.6100 | Buy Now |
|
Powell Electronics | Variable He Min Qty: 1 | 25 |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
000000000001338285
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 41 |
|
$2.5900 / $4.6100 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $4.6100 | Buy Now |
Part Details for MTSW-133-08-T-D-170-RA-007
MTSW-133-08-T-D-170-RA-007 CAD Models
MTSW-133-08-T-D-170-RA-007 Part Data Attributes
|
MTSW-133-08-T-D-170-RA-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-133-08-T-D-170-RA-007
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 |