Part Details for MTSW-138-12-T-T-815 by Samtec Inc
Overview of MTSW-138-12-T-T-815 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-138-12-T-T-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95P1002
|
Newark | Header, 2.54 Mm, Through Hole, 3 Rows, 114 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:114Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-138-12-T-T-815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$6.2900 / $10.4000 | Buy Now |
DISTI #
612-MTSW-138-12-T-T-815-ND
|
DigiKey | CONN HEADER VERT 114POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3100 | Buy Now |
DISTI #
MTSW-138-12-T-T-81
|
Avnet Americas | Conn Unshrouded Header HDR 114 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-138-12-T-T-81) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$6.1600 / $9.4800 | Buy Now |
DISTI #
200-MTSW13812TT815
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$3.1100 / $9.4800 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$4.6200 / $10.5400 | Buy Now |
|
Quest Components | 114 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 1183 |
|
$2.4491 / $6.9975 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 40 |
|
$6.1600 / $9.4800 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$4.6200 / $10.5400 | Buy Now |
DISTI #
5cd90a27cd7c1c4c3860043f
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 61 |
|
$3.1100 / $9.4800 | Buy Now |
Part Details for MTSW-138-12-T-T-815
MTSW-138-12-T-T-815 CAD Models
MTSW-138-12-T-T-815 Part Data Attributes
|
MTSW-138-12-T-T-815
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-138-12-T-T-815
Samtec Inc
Board Stacking Connector, 114 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 114 |