Part Details for MTSW-143-07-T-S-110-LA-043 by Samtec Inc
Overview of MTSW-143-07-T-S-110-LA-043 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-143-07-T-S-110-LA-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95P2688
|
Newark | Variable Height Pcb Header Strips, 0.100" Pitch Rohs Compliant: Yes |Samtec MTSW-143-07-T-S-110-LA-043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$1.9900 / $5.0300 | Buy Now |
DISTI #
612-MTSW-143-07-T-S-110-LA-043-ND
|
DigiKey | CONN HEADER R/A 43POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
MTSW-143-07-T-S-11
|
Avnet Americas | Conn Unshrouded Header HDR 43 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-143-07-T-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 Factory Stock |
|
$1.9400 / $4.0200 | Buy Now |
DISTI #
200-MTSW1437TS110L43
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.4100 / $4.0200 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $4.0200 | Buy Now |
DISTI #
MTSW-143-07-T-S-11
|
Avnet Americas | Conn Unshrouded Header HDR 43 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: MTSW-143-07-T-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 Factory Stock |
|
$1.9400 / $4.0200 | Buy Now |
|
Powell Electronics | Variable He Min Qty: 1 | 38 |
|
$1.9400 / $4.0200 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $4.0200 | Buy Now |
DISTI #
5cd90aefcd7c1c4c3860f5f0
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 63 |
|
$1.0600 / $4.0200 | Buy Now |
Part Details for MTSW-143-07-T-S-110-LA-043
MTSW-143-07-T-S-110-LA-043 CAD Models
MTSW-143-07-T-S-110-LA-043 Part Data Attributes:
|
MTSW-143-07-T-S-110-LA-043
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-143-07-T-S-110-LA-043
Samtec Inc
Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 4.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for MTSW-143-07-T-S-110-LA-043
This table gives cross-reference parts and alternative options found for MTSW-143-07-T-S-110-LA-043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-143-07-T-S-110-LA-043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
811-22-042-30-007-101 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | MTSW-143-07-T-S-110-LA-043 vs 811-22-042-30-007-101 |
MTMS-142-60-L-S-605 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-143-07-T-S-110-LA-043 vs MTMS-142-60-L-S-605 |
HMTSW-142-09-G-S-130-RE | Board Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Samtec Inc | MTSW-143-07-T-S-110-LA-043 vs HMTSW-142-09-G-S-130-RE |
MTMS-142-55-G-S-390 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-143-07-T-S-110-LA-043 vs MTMS-142-55-G-S-390 |
MTMS-142-55-S-S-390 | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-143-07-T-S-110-LA-043 vs MTMS-142-55-S-S-390 |
MTSW-142-22-G-S-330-RA | Board Stacking Connector, 42 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-143-07-T-S-110-LA-043 vs MTSW-142-22-G-S-330-RA |